• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OT800E30P Isolator switch 800 A 1000 V Black 1 pc(s)

Product type
Isolator switch
Operation type
Rotation actuator
Switching voltage
1000 V
Switching current (max.)
800 A
Casing/button colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Casing/button colour

Black

Operation type

Rotation actuator

Number of pins

3

Connection

Bolt fixings

Switching voltage

1000 V

Switching current (max.)

800 A

450 kW

Content

1 pc(s)

Type

OT800E30P

450 kW

0

0

800 A

3

1000-1000 V

Other

0

TRUE

FALSE

Bolt connection

FALSE

Long turning handle

TRUE

FALSE

TRUE

450 kW

20 kA

Black

TRUE

FALSE

FALSE

TRUE

1000 V

FALSE

FALSE

Built-in device fixed built-in technique

800 A

450 kW

FALSE

800 A

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3099624 ABB OT800E30P Isolator switch 800 A 1000 V Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3099624 ABB OT800E30P Isolator switch 800 A 1000 V Black 1 pc(s)

Description

The manually operated switch disconnectors of the OT series are unique in their
Variation variety and flexibility. The OT series switches currents of 16 A.
Up to 4000 A at voltages of up to 690 V AC. Despite their high performance
These switches are very user-friendly and take up little space. Through
The mounting position can be selected at will be highly flexible and efficient
Planning enables. The TDC circuit breakers can be used as main switches in
Main or sub-distribution. ABB also offers you a wide range of accessories for this series, such as extension shafts, handles and terminal covers. This means that OT switch disconnectors can also be used in the most demanding applications.

This text is machine translated.