

Isolator switch
manually
2
Bolt fixings
1000 V
100 A
IP20
1 pc(s)
OTDC100E11
0
0
100 A
2
1000-1000 V
IP20
0
1
FALSE
FALSE
Bolt connection
FALSE
TRUE
FALSE
TRUE
5 kA
FALSE
TRUE
FALSE
TRUE
FALSE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
FALSE
1
yes
Datasheet 3100308 ABB OTDC100E11 Isolator switch 100 A 1000 V 1 pc(s)
User & Safety Instructions 3100308 ABB OTDC100E11 Isolator switch 100 A 1000 V 1 pc(s)