• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OTDC32F2 Isolator switch 45 A 1000 V Black 1 pc(s) Piece

Packaging type
Piece
Product type
Isolator switch
Operation type
Rotation actuator
Switching voltage
1000 V
Switching current (max.)
45 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Isolator switch

Casing/button colour

Black

Operation type

Rotation actuator

Number of pins

2

Connection

Screws

Switching voltage

1000 V

Switching current (max.)

45 A

IP20

Content

1 pc(s)

Type

OTDC32F2

52.5

89 mm

66.2 mm

0

0

32 A

2

1000-1000 V

IP20

0

1

TRUE

FALSE

Screw connection

FALSE

Toggle

TRUE

FALSE

TRUE

0.8 kA

Black

TRUE

FALSE

FALSE

TRUE

TRUE

660 V

FALSE

FALSE

Built-in device fixed built-in technique

FALSE

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3100240 ABB OTDC32F2 Isolator switch 45 A 1000 V Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3100240 ABB OTDC32F2 Isolator switch 45 A 1000 V Black 1 pc(s) Piece

Description

The manually operated OTDC series switch disconnectors are a cost-effective and reliable solution for a wide range of industrial DC applications. The OTDC series switches currents from 16 A to 32 A smoothly at voltages up to 1000 V DC. Thanks to different mounting options, the switches offer a high degree of flexibility and efficiency in planning. The series has an IEC approval and ensures a reliable switch-off performance at all currents, without compromising safety. In addition, the switches are designed to be used in particularly high ambient temperatures. In addition, the power loss has been reduced by 50%. ABB offers you a wide range of accessories for these switches, such as extension shafts, handles, auxiliary switches and terminal covers. Therefore, the DC switch disconnectors can be used in the most demanding applications.

This text is machine translated.