

Isolator switch
2
2
Bolt fixings
1000 V
630 A
150 mm
122 mm
IP20
1 pc(s)
OTDC800F11
(W x H) 150 mm x 122 mm
0
0
630 A
2
1000-1000 V
IP20
0
1
FALSE
FALSE
Bolt connection
FALSE
TRUE
FALSE
TRUE
10 kA
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
Built-in device fixed built-in technique
FALSE
1
yes
Datasheet 3100966 ABB OTDC800F11 Isolator switch 630 A 1000 V 1 pc(s)
User & Safety Instructions 3100966 ABB OTDC800F11 Isolator switch 630 A 1000 V 1 pc(s)