• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OTL100B3U Isolator switch + enclosure 115 A 750 V Black 1 pc(s)

Product type
Isolator switch
Operation type
Rotation actuator
Switching voltage
750 V
Switching current (max.)
115 A
Switch/button features
+ enclosure
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Switch/button features

+ enclosure

Casing/button colour

Black

Operation type

Rotation actuator

No. of contacts

3

Number of pins

3

Switching voltage

750 V

Switching current (max.)

115 A

37 kW

IP65

Content

1 pc(s)

Type

OTL100B3U

0

0

115 A

3

750-750 V

IP65

0

1

TRUE

FALSE

FALSE

Long turning handle

TRUE

FALSE

FALSE

37 kW

Black

FALSE

TRUE

FALSE

FALSE

750 V

FALSE

FALSE

Complete device in housing

100 A

37 kW

FALSE

80 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3099455 ABB OTL100B3U Isolator switch + enclosure 115 A 750 V Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3099455 ABB OTL100B3U Isolator switch + enclosure 115 A 750 V Black 1 pc(s)

Description

Switch disconnectors in the housing of ABB comply with the DIN EN 60947-3 and DIN EN 60529 device standards. The switches are suitable for use as a repair and maintenance switch. Our range includes plastic enclosures, steel sheet housings, aluminum housing and stainless steel housing. In addition, the switches are available in 3-pin, 4-pin and 6-pin versions. Depending on the type, this device can be used for AC and, in some cases, for DC voltages. As an accessory, ABB offers a variety of handles in black and red-yellow. Auxiliary contacts, fourth poles, terminal clamps and various cable entries are also available as accessories from ABB.

This text is machine translated.