

Isolator switch
Black
Rotation actuator
4
Screws
750 V
125 A
45 kW
IP20
1 pc(s)
OTM125F4M230V
0
0
125 A
4
750-750 V
IP20
0
TRUE
FALSE
Screw connection
FALSE
Long turning handle
TRUE
FALSE
FALSE
45 kW
2.5 kA
Black
TRUE
FALSE
TRUE
750 V
FALSE
FALSE
Built-in device fixed built-in technique
125 A
45 kW
FALSE
90 A
1
yes
Datasheet 3100248 ABB OTM125F4M230V Isolator switch 125 A 750 V Black 1 pc(s)
User & Safety Instructions 3100248 ABB OTM125F4M230V Isolator switch 125 A 750 V Black 1 pc(s)