• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OTM160E2CM230V Changeover switch 160 A 1000 V Black 1 pc(s)

Product type
Changeover switch
Operation type
Rotation actuator
Mounting type
Horizontal
Switching voltage
1000 V
Switching current (max.)
160 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Changeover switch

Casing/button colour

Black

Functions

latch

Operation type

Rotation actuator

Mounting type

Horizontal

Print motif

I/0/II

Number of pins

2

Switching voltage

1000 V

Switching current (max.)

160 A

90 kW

IP20

Content

1 pc(s)

Type

OTM160E2CM230V

0

0

2

1000-1000 V

IP20

0

1

TRUE

TRUE

Other

FALSE

Long turning handle

TRUE

FALSE

TRUE

90 kW

8 kA

Black

FALSE

TRUE

FALSE

TRUE

FALSE

1000 V

FALSE

FALSE

Built-in device plug-in technique

160 A

FALSE

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3100227 ABB OTM160E2CM230V Changeover switch 160 A 1000 V Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3100227 ABB OTM160E2CM230V Changeover switch 160 A 1000 V Black 1 pc(s)

Description

Motor-operated load switches meet the DIN EN 60947-3 and DIN EN 60947-6-1 standards. The switches have an open switching (I-0-II) and are suitable for use as engine-operated mains switch. Furthermore, the switch can be used in the AC as well as DC range The switch can be installed horizontally, vertically or flat. The motor control voltage is, depending on type 240 V DC, 110 V-240 V AC / DC, 24 V DC, 48 V DC, 110 V-125 V AC / DC and 220 V-240 V AC. The motor drive is controlled via a button or a central control unit. The supplied handle for emergency operation can be locked optionally in the OFF position. The remote control is prevented by installing the handle or by installing a lock. As accessories, ABB offers black handles for emergency operation, auxiliary contacts, fourth poles, N and PE terminals, terminal covers, Connection terminals and much more.

This text is machine translated.