

Isolator switch
Black
Rotation actuator
2
Bolt fixings
1000 V
315 A
160 kW
1 pc(s)
OTM315E2M230V
0
0
315 A
2
1000-1000 V
Other
0
TRUE
FALSE
Bolt connection
FALSE
Long turning handle
TRUE
FALSE
FALSE
160 kW
15 kA
Black
TRUE
FALSE
TRUE
1000 V
FALSE
FALSE
Built-in device fixed built-in technique
315 A
160 kW
FALSE
315 A
1
yes
Datasheet 3100218 ABB OTM315E2M230V Isolator switch 315 A 1000 V Black 1 pc(s)
User & Safety Instructions 3100218 ABB OTM315E2M230V Isolator switch 315 A 1000 V Black 1 pc(s)