• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OTM63F3C21D400C Changeover switch Lockable Black 1 pc(s) Piece

Packaging type
Piece
Product type
Changeover switch
Operation type
Rotation actuator
Mounting type
Upright
Switch/button features
Lockable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Changeover switch

Switch/button features

Lockable

Casing/button colour

Black

Functions

momentary

Operation type

Rotation actuator

Mounting type

Upright

Number of pins

3

Connection

Bolt fixings

IP20

Content

1 pc(s)

Type

OTM63F3C21D400C

0

0

3

IP20

0

1

FALSE

TRUE

Bolt connection

FALSE

Long turning handle

TRUE

FALSE

TRUE

2.5 kA

FALSE

TRUE

FALSE

TRUE

FALSE

415 V

FALSE

FALSE

Built-in device plug-in technique

FALSE

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3100498 ABB OTM63F3C21D400C Changeover switch Lockable Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3100498 ABB OTM63F3C21D400C Changeover switch Lockable Black 1 pc(s) Piece

Description

Automatic load switches meet the device standards DIN EN 60947-1, DIN EN 60947-3 and DIN EN 60947-6-1. The switches have an open switching (I-0-II) and are suitable for use as an automatic power switch. One OMD control unit is included. The motor control voltage is between 220 V and 240 V AC. The motor drive is controlled via a push-button or a central control unit. The supplied handle for emergency operation can be locked optionally in the OFF position. The remote control is prevented by installing the handle or by installing a lock. Furthermore, the switch can be used in the AC as well as DC range The mounting of automatic load change-over switch is vertical, horizontal and flat possible. In versions from 40 A to 125 A, the switches are available in a compact version. As accessories, ABB offers black handles for emergency operation, auxiliary contacts, fourth poles, N and PE terminals, terminal covers, Connection terminals and much more.

This text is machine translated.