• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB OTP16KA3M251 Safety button + enclosure 40 A 750 V Red 1 pc(s) Piece

Packaging type
Piece
Product type
Safety button
Operation type
Rotation actuator
Switching voltage
750 V
Switching current (max.)
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Safety button

Switch/button features

+ enclosure

Casing/button colour

Red

Operation type

Rotation actuator

Number of pins

3

Switching voltage

750 V

Switching current (max.)

40 A

7.5 kW

IP65

Content

1 pc(s)

Type

OTP16KA3M251

1

0

40 A

3

750-750 V

IP65

0

1

TRUE

FALSE

FALSE

Turn button

TRUE

TRUE

TRUE

7.5 kW

Red

FALSE

TRUE

FALSE

FALSE

750 V

FALSE

FALSE

Complete device in housing

32 A

7.5 kW

FALSE

16 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3099550 ABB OTP16KA3M251 Safety button + enclosure 40 A 750 V Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3099550 ABB OTP16KA3M251 Safety button + enclosure 40 A 750 V Red 1 pc(s) Piece

Description

The safety switches in the ABB chassis help you provide a safe working environment. The comprehensive product portfolio includes encapsulated switches with protection classes from IP54 to IP67. Our safety switches switch switches switch currents from 16 A to 1200 A (IEC) and rated outputs from 7.5 kW to 1200 kW at voltages up to 690 V (AC23-A). The series also has IEC and UL approvals. ABB offers side and front-activated safety switches in plastic casing, steel housing, stainless steel housing and aluminum housing. Furthermore, the product portfolio offers individual solutions for the EMC area (electromagnetic interference). The simple handling of the safety switches makes an optimal solution for the most different applications.

This text is machine translated.