• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB P9B01VN 1SFA187001R8010 Contact block 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contact block

Material

Metal

Min. temperature

-30 °C

Max. temperature

70 °C

Content

1 pc(s)

Type

P9B01VN

Front fastening

None

Screw connection

1

0

0

Documents & Downloads

Datasheet

Datasheet 3101442 ABB P9B01VN 1SFA187001R8010 Contact block 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3101442 ABB P9B01VN 1SFA187001R8010 Contact block 1 pc(s) Piece

Description

Command and warning device. Modular metal series, especially robust design in metal design. The devices meet the requirements of the standards IEC / EN 60947-5-1. IEC/EN 60073, IEC/EN 60529, UL 508 AND CSA C22.2 NO. 14 for command and warning devices. Protection class to IP66. Operating temperature range -30˚ to + 70˚ Celsius.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?