• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB P9PDNV0 Light block 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light block

Connection

Screws

Min. temperature

-30 °C

Max. temperature

70 °C

Mounting type

Front panel fixed

Content

1 pc(s)

Type

P9PDNV0

None

FALSE

FALSE

TRUE

Other

LED

Front fastening

TRUE

Screw connection

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3101450 ABB P9PDNV0 Light block 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3101450 ABB P9PDNV0 Light block 1 pc(s)

Description

Command and warning device. Modular metal series, especially robust design in metal design. The devices meet the requirements of the standards IEC / EN 60947-5-1. IEC/EN 60073, IEC/EN 60529, UL 508 AND CSA C22.2 NO. 14 for command and warning devices. Protection class to IP66. Operating temperature range -30˚ to + 70˚ Celsius.

This text is machine translated.