• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB PS3/60/16 N/A 1 pc(s)

Product type
Phase modifier
Nominal current
80 A
Nominal current - rounded value
80 A
Content
1 pc(s)
Length
1056 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phase modifier

Nominal current

80 A

Nominal current - rounded value

80 A

Content

1 pc(s)

Length

1056 mm

Weight

0

Grey

TRUE

3

80 A

60

1056 m

25 kA

60

4.5 kV

Pin

25 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2330274 ABB PS3/60/16 N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2330274 ABB PS3/60/16 N/A 1 pc(s)

Description

ABB phase rails enable the safe and economical cross-wiring of circuit breakers, residual current protection devices and other modular installation devices. For correct phase rail selection, the following must be observed: Terminal type (double terminal or cage terminal), number of terminals (1, 2, 3, 4, 1+N or 3+N), Device type (circuit breakers, residual current protective devices or modular installation devices), combinations of the different device types, use of circuit breakers with auxiliary switches mounted on the right and bottom, phase rail cross-section (current carrying capacity), number of modules (selection of standard phase rails or abbreviated phase rails)

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?