• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB PSE85-600-70 1SFA897108R7000 Soft starter Motor power at 230 V 22 kW 100 V Nominal current 85 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Motor voltage

230 V

Product type

Soft starter

Supply current

85 A

Motor power at 230 V

22 kW

Nominal voltage

100 V

Manufacturer part #

1SFA897108R7000

Nominal current

85 A

Nominal current - rounded value

85 A

Type

PSE85-600-70

Motor power at 230V / 400V

22 kW

Max. temperature

40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2334172 ABB PSE85-600-70 1SFA897108R7000 Soft starter Motor power at 230 V 22 kW 100 V Nominal current 85 A

User & Safety Instructions

User & Safety Instructions 2334172 ABB PSE85-600-70 1SFA897108R7000 Soft starter Motor power at 230 V 22 kW 100 V Nominal current 85 A

Description

The soft starters of the PSE series are the world's first compact soft starters with integrated electronic overload protection for the motor and built-in torque control for precise pump control. The combination of compact design and the most important functions provides an extremely powerful starting solution. The illuminated, language-neutral display with the easy-to-use four-button keypad allows easy access to the advanced functions of the soft starter. The display also shows all the necessary information during startup or run-out or in continuous operation.

This text is machine translated.

What kind of Soft Starters are you looking for?