• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB PSR3-600-70 1SFA896103R7000 Soft starter Motor power at 230 V 1.5 kW 100 V Nominal current 3.9 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Motor voltage

230 V

Product type

Soft starter

Supply current

3.9 A

Motor power at 230 V

1.5 kW

Nominal voltage

100 V

Manufacturer part #

1SFA896103R7000

Nominal current

3.9 A

Nominal current - rounded value

3.9 A

Type

PSR3-600-70

Motor power at 230V / 400V

1.5 kW

Max. temperature

40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333464 ABB PSR3-600-70 1SFA896103R7000 Soft starter Motor power at 230 V 1.5 kW 100 V Nominal current 3.9 A

User & Safety Instructions

User & Safety Instructions 2333464 ABB PSR3-600-70 1SFA896103R7000 Soft starter Motor power at 230 V 1.5 kW 100 V Nominal current 3.9 A

Description

The PSR range includes the most compact soft starters, allowing the design of compact starter devices. The system concept with motor protection switches and the products of the PSR series provides a much more compact starting solution than, for example, a star-delta starter. Integrated bypass contactors reduce energy losses and simplify connection; setting up is child's play thanks to the restriction of only three potentiometers. The optimized ramp properties still ensure a very smooth start-up and run-out under all operating conditions.

This text is machine translated.

What kind of Soft Starters are you looking for?