• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB PSR45-600-70 1SFA896111R7000 Soft starter Motor power at 230 V 22 kW 100 V Nominal current 45 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Motor voltage

230 V

Product type

Soft starter

Supply current

45 A

Motor power at 230 V

22 kW

Nominal voltage

100 V

Manufacturer part #

1SFA896111R7000

Nominal current

45 A

Nominal current - rounded value

45 A

Type

PSR45-600-70

Motor power at 230V / 400V

22 kW

Max. temperature

40 °C

100-240 V

100-240 V

IP10

AC

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335191 ABB PSR45-600-70 1SFA896111R7000 Soft starter Motor power at 230 V 22 kW 100 V Nominal current 45 A

User & Safety Instructions

User & Safety Instructions 2335191 ABB PSR45-600-70 1SFA896111R7000 Soft starter Motor power at 230 V 22 kW 100 V Nominal current 45 A

What kind of Soft Starters are you looking for?