• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB PSRC16-600-70 1SFA896207R7000 Soft starter Nominal current 16 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Soft starter

Supply current

16 A

Operating voltage

600 V

Type

A direction of rotation

Manufacturer part #

1SFA896207R7000

Nominal current

16 A

Nominal current - rounded value

16 A

Type

PSRC16-600-70

Motor power at 230V / 400V

4 kW

Max. temperature

40 °C

Single direction

FALSE

208-600 V

100-240 V

100-240 V

IP20

Adjustable

16 A

4 kW

7.5 kW

40 °C

FALSE

AC

TRUE

FALSE

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3102798 ABB PSRC16-600-70 1SFA896207R7000 Soft starter Nominal current 16 A

User & Safety Instructions

User & Safety Instructions 3102798 ABB PSRC16-600-70 1SFA896207R7000 Soft starter Nominal current 16 A

Description

PSRC is a unique, very easy to use soft starter that has been developed for the special requirements of scroll compressors. It guarantees a low starting current and thus a long life of the compressor at short starting times. Since the settings cannot be changed, the entire system works very reliably. PSRC is based on the PSR Softstarter, which has been on the market for many years. PSRC with built-in bypass is compact as the PSR and therefore as easy to install and integrate into most installations.

This text is machine translated.

What kind of Soft Starters are you looking for?