• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB PSTX210-600-70 1SFA898112R7000 Soft starter Motor power at 230 V 110 kW 100 V Nominal current 210 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Motor voltage

230 V

Product type

Soft starter

Supply current

210 A

Motor power at 230 V

110 kW

Nominal voltage

100 V

Manufacturer part #

1SFA898112R7000

Nominal current

210 A

Nominal current - rounded value

210 A

Type

PSTX210-600-70

Motor power at 230V / 400V

110 kW

Max. temperature

40 °C

100-250 V

100-250 V

IP00

AC

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333637 ABB PSTX210-600-70 1SFA898112R7000 Soft starter Motor power at 230 V 110 kW 100 V Nominal current 210 A

User & Safety Instructions

User & Safety Instructions 2333637 ABB PSTX210-600-70 1SFA898112R7000 Soft starter Motor power at 230 V 110 kW 100 V Nominal current 210 A

Description

ABB's PSTX soft starters offer complete motor protection in one device and also function in the event of load or network irregularities. PT-100, residual current, overvoltage and undervoltage protection together with many other functions make your motor safer than ever before. There are three types of current limitation: Standard, dual, and ramp. This gives you full control of your engine at start-up. When the full ramp voltage is reached, PSTX activates its built-in bypass. This saves energy and reduces the heat generation of the soft starter. A user-friendly and clear display saves time and resources during setup and operation. In addition, PSTX offers many application optimization features, such as Torque Control: The most efficient way to start and stop pumps. The pump cleaning function can reverse the pump flow at intervals, thus releasing foreign bodies or buildup, ensuring the availability of your pump system. Slow jogging forwards and backwards increases flexibility, e.g. when operating conveyor belts and cranes.

This text is machine translated.

What kind of Soft Starters are you looking for?