• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB PSTX370-600-70 1SFA898115R7000 Soft starter Nominal current 370 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Soft starter

Supply current

370 A

Operating voltage

600 V

Type

Reversing starter

Manufacturer part #

1SFA898115R7000

Nominal current

370 A

Nominal current - rounded value

370 A

Type

PSTX370-600-70

Motor power at 230V / 400V

110 kW

Max. temperature

40 °C

Reversing starter

TRUE

208-600 V

100-250 V

100-250 V

IP00

Adjustable

370 A

110 kW

200 kW

200 kW

355 kW

40 °C

TRUE

AC

TRUE

TRUE

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3102817 ABB PSTX370-600-70 1SFA898115R7000 Soft starter Nominal current 370 A

User & Safety Instructions

User & Safety Instructions 3102817 ABB PSTX370-600-70 1SFA898115R7000 Soft starter Nominal current 370 A

Description

The PSTX soft starters offer complete motor protection in one device and function even in case of load and mains irregularities. The motor protection is ensured by PT-100, residual current, over and undervoltage protection and other functions. Various start-, stop- and torque settings enable exact adjustments to the respective application. The pump cleaning can, for example, reverse the pump flow alternately and thus free the pump impeller from contamination. The slow jog mode forwards and backwards increases flexibility, e.g. when operating conveyor belts and cranes. A built-in bypass guarantees energy efficiency by reducing heat generation in operation. The display and the menu navigation are user-friendly.

This text is machine translated.

What kind of Soft Starters are you looking for?