• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB Rack mounting kit 11 RT G2 6-10 kVA 4NWP100111R0003 UPS DIN rail

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

UPS DIN rail

Dim

(W x H x D) 450 x 55 x 55 mm

Weight

4.8 kg

Width

450 mm

Height

55 mm

Depth

55 mm

Type

Rack mounting kit 11 RT G2 6-10 kVA

450 mm

55 mm

55 mm

Mounting kit

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103756 ABB Rack mounting kit 11 RT G2 6-10 kVA 4NWP100111R0003 UPS DIN rail

User & Safety Instructions

User & Safety Instructions 3103756 ABB Rack mounting kit 11 RT G2 6-10 kVA 4NWP100111R0003 UPS DIN rail

Description

The PV11RT 6-10kVA G2 19'' mounting rail is a mounting kit that is required for rack installation of the PowerValue RT 6-10kVA G2 UPS systems in 19'' cabinets. The mounting rail allows a simple and secure installation of the UPS system in a rack. The weight of the rail is net 4.8 kg and gross 5 kg, while the dimensions are gross 100x50x500 mm (WxHxD in mm).

This text is machine translated.

What kind of Industrial UPS are you looking for?