• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB RB121G-12VDC Interface relay Switching current (max.): 6 A 1 change-over Piece 1 pc(s)

Packaging type
Piece
Product type
Interface relay
Contact type
1 change-over
Switching current (max.)
6 A
Type
RB121G-12VDC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Interface relay

Type

RB121G-12VDC

Connection

Screw terminal

Max. pick-up voltage

12 V DC

Contact type

1 change-over

Switching current (max.)

6 A

IP20

Length

70 mm

Width

6 mm

Height

67.5 mm

Dim

(L x W x H) 70 x 6 x 67.5 mm

Content

1 pc(s)

6 A

6 mm

67.5 mm

70 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

TRUE

Screw connection

12-12 V

Other

IP20

TRUE

Other

DC

0

0

1

Documents & Downloads

Datasheet

Datasheet 3111304 ABB RB121G-12VDC Interface relay Switching current (max.): 6 A 1 change-over Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111304 ABB RB121G-12VDC Interface relay Switching current (max.): 6 A 1 change-over Piece 1 pc(s)

Description

In today's industrial automation systems, programmable logic controllers (PLCs) play a central role. They connect instruments and actuators connected by conventional wiring to the process. However, a PLC is not completely decoupled from the industrial environment, so surge spikes and transient currents can affect its functionality. In order to adjust the applied voltage and/or current as well as provide the PLC with suitable galvanic isolation, the appropriate interface should be installed for each input/output point, which regulates the voltage and current level as well as provides isolation protection. The relay and optocoupler series from ABB provide such interfaces. They permit a wide adjustment of the voltage (from 5 to 250 V) and current (from 0.01 to 8 A) as well as a high isolation between the input and output from 2 to 4 kV. For high switching frequencies with low switching loads optionally transistor, MOS-FET or triac outputs can be selected.

This text is machine translated.