• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB S800-SOR130 Circuit breaker 1 pc(s) 1 maker Piece

Product type
Circuit breaker
Contact type
1 maker
Packaging type
Piece
Type
S800-SOR130
Control voltage (max.)
48 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

S800-SOR130

Control voltage (max.)

48 V AC

Control voltage range

48 V AC (max)

Contact type

1 maker

Auxiliary contact type

1 maker

Mounting type

Screws

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319722 ABB S800-SOR130 Circuit breaker 1 pc(s) 1 maker Piece

User & Safety Instructions

User & Safety Instructions 2319722 ABB S800-SOR130 Circuit breaker 1 pc(s) 1 maker Piece

Description

The shunt trip unit S800-SOR is used to remotely trigger the S800 high-performance automatic machine by means of an electric impulse. Operation of the actuator is guaranteed at a voltage between 70% and 110% of the rated line voltage UN for both changer current and direct current.

This text is machine translated.

What kind of Circuit Breakers are you looking for?