• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB S802PV-SD63 Isolator switch 8500 A Black 1 pc(s) Piece

Packaging type
Piece
Product type
Isolator switch
Operation type
Toggle
Switching current (max.)
8500 A
Casing/button colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Isolator switch

Casing/button colour

Black

Operation type

Toggle

Number of pins

2

Connection

CEE 7/16 CEE plug

Switching current (max.)

8500 A

IP20

Content

1 pc(s)

Type

S802PV-SD63

8500 A

2

IP20

8500

FALSE

FALSE

Flat plug-in connection

FALSE

Toggle

TRUE

FALSE

FALSE

8500 kA

Black

FALSE

FALSE

TRUE

TRUE

TRUE

8500 V

FALSE

TRUE

Complete device in housing

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3102887 ABB S802PV-SD63 Isolator switch 8500 A Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3102887 ABB S802PV-SD63 Isolator switch 8500 A Black 1 pc(s) Piece

Description

The switch disconnectors of the series S800PV-SD can be used for photovoltaic applications up to 1,500V DC. The S800PV complies with the IEC / EN 60947-3 standard and allows the application for industrial purposes. Numerous approvals make it fit for worldwide use and the extensive accessories make it even more comfortable to use.

This text is machine translated.