• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB Safety relay Adam DYN-Info M12-5 2TLA020051R5100 M12 non-shielded (L x W x H) 12 x 30 x 75.2 mm

Product type
Safety relay
Switching distance (max.)
15 mm
Model
Capacitive
Connector
M12
Type
Adam DYN-Info M12-5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

Adam DYN-Info M12-5

Min. operating voltage

0 V

Operating voltage

0 V (min)

Switching distance (max.)

15 mm

Model

Capacitive

Features

LED indicator

Connector

M12

Installation type

non-shielded

Size

M12

Enclosure material

Plastic

IP67

Min. temperature

-40 °C

Max. temperature

70 °C

Length

12 mm

Width

30 mm

Height

75.2 mm

Dim

(L x W x H) 12 x 30 x 75.2 mm

Depth

12 mm

Switching frequency

10

Weight

0.05

DC

Plastic

TRUE

Uncoated

-40-70 °C

Connector M12

None

None

Other

Level e

3

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320401 ABB Safety relay Adam DYN-Info M12-5 2TLA020051R5100 M12 non-shielded (L x W x H) 12 x 30 x 75.2 mm

User & Safety Instructions

User & Safety Instructions 2320401 ABB Safety relay Adam DYN-Info M12-5 2TLA020051R5100 M12 non-shielded (L x W x H) 12 x 30 x 75.2 mm

Description

Eden DYN (also with StatusBus), OSSD and AS-i are non-contact safety sensors with coding, consisting of Adam and Eve. Eden is used on locked safety devices such as doors, gates and hoods and for secure position detection. They are ideally suited for harsh environments, have IP69K and a temperature range of -40 to +70 °C. There are versions with built-in, monitored reset with reset display. Eden DYN is suitable for single-channel DYNlink safety circuits with Vital or Pluto. Eden OSSD for two-channel safety circuits with safety relays or safety PLCs. Eden AS-i operate directly on the AS-i bus. Eden corresponds to model 4, optionally with high or low coding stage according to EN ISO 14119 and reaches up to PLe (EN ISO 13849-1) or SIL3 (EN 61508, EN 62061), even in series connection/cascading of up to 30 sensors. Variable mounting and 360 ° scanning are possible.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)