• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB SSR 1SDA127142R1 42 A Switching voltage (max.): 275 V AC 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
24 V DC
Control voltage (max.)
190 V DC
Switching voltage (max.)
275 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

SSR

Type

RGC3A60A40GGEAF

Control voltage (min.)

24 V DC

Control voltage (max.)

190 V DC

Control voltage range

24 - 190 V DC

Switching voltage (min.)

20 V AC

Switching voltage (max.)

275 V AC

Current load (max.)

42 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3784358 ABB SSR 1SDA127142R1 42 A Switching voltage (max.): 275 V AC 1 pc(s)

Description

RGC3A60A40GGEAF - electr. RELAY 3P-42A, 20-275V AC, 24-190VDC

This text is machine translated.

What kind of Solid State Relays are you looking for?