• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB T16-16 O/L relay Nominal voltage: 690 V 1 maker 1 pc(s)

Product type
O/L relay
Contact type
1 maker
Nominal voltage
690 V
Type
T16-16
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

O/L relay

Type

T16-16

Connection

Screws

Contact type

1 maker

Nominal voltage

690 V

Features

+ test button

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329341 ABB T16-16 O/L relay Nominal voltage: 690 V 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329341 ABB T16-16 O/L relay Nominal voltage: 690 V 1 maker 1 pc(s)

Description

T16 are economical, electromechanical motor protection devices for currents up to 16 A. In case of overload, they offer reliable thermal protection of the connected motors. T16 are normally mounted on small contactors B/BC or AS/ASL contactors, but with the help of a stand-alone installation set, the devices can also be mounted separately on DIN rails. If the motor current set on the current scale is exceeded, the relays trigger via bimetal elements and thus change the switching position of the two auxiliary contacts 1S/1NC. An upstream contactor is then switched off. The relays allow manual or automatic resetting, they have a test and stop function as well as a trip display. An additional reset button allows operation without opening the control cabinet. T16 have tripping class 10, are temperature compensated and phase failure sensitive.

This text is machine translated.