• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB TAL9-30-10-51 Contactor 4 makers 4 kW Piece 1 pc(s)

Product type
Contactor
No. of pins
3-pin
Power
4 kW
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

TAL9-30-10-51

No. of pins

3-pin

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (min.)

17 V DC

Control voltage (max.)

32 V DC

Control voltage range

17 - 32 V DC

Switching voltage (max.)

690 V AC

Permanent current (max.)

25 A

4 kW

Connection

Screws

Content

1 pc(s)

FALSE

4 kW

3

0

1

0

9 A

25 A

17-32 V

Screw connection

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105199 ABB TAL9-30-10-51 Contactor 4 makers 4 kW Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105199 ABB TAL9-30-10-51 Contactor 4 makers 4 kW Piece 1 pc(s)

Description

The 3-pole TAL9 contactors are used primarily for the control of three-phase motors and generally for the control of power circuits up to 690V AC or 220V DC. The contactors can also be used for many other applications such as insulation, capacitor circuit, lighting. The 1-story, 3-pole contactors of the AL series... Are designed in modular construction.
- Main pole and auxiliary contact blocks: 3 main pole, 1 built-in auxiliary contact, the installation of additional front or side mounting auxiliary contact blocks is possible.
- Control circuit: DC operation with permanent magnetic circuit and wide voltage range.
The polarity at the coil terminals (A1+ and A2-) must be observed.
The contactors have railway approval.

This text is machine translated.