• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB TRFM/40 2CSM100050R1111 Current transformer Secondary current 5 A Line feed-through (H x W):30 x 29 mm Line feed-thr

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRFM/40 modular current transformer …/5A DIN rail mounting

  • Output current 5 A
  • Line feed-through diameter 30 mm

Technical specifications

Product type

Current transformer

Secondary current

5 A

Line feed-through diameter

30 mm

Accuracy class

0.5

Type

TRFM/40

Digits

1

Output current

5 A

Line feed-through (W)

29 mm

Line feed-through (H x W)

30 x 29 mm

Line feed-through (H)

30 mm

Height

29 mm

Through-feed current converter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321539 ABB TRFM/40 2CSM100050R1111 Current transformer Secondary current 5 A Line feed-through (H x W):30 x 29 mm Line feed-thr

User & Safety Instructions

User & Safety Instructions 2321539 ABB TRFM/40 2CSM100050R1111 Current transformer Secondary current 5 A Line feed-through (H x W):30 x 29 mm Line feed-thr

Description

Modular current transformer with 29mm diameter Primary side …//5 A. Their compact size and quick mounting enable a simple and precise measurement

This text is machine translated.

What kind of Current Transformers are you looking for?