• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB TVOC-2-COM Circuit breaker accessories 1 pc(s) (W x H) 130 mm x 82 mm Piece

Product type
Circuit breaker accessories
Connection
Screws
Packaging type
Piece
Type
TVOC-2-COM
Width
130 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker accessories

Type

TVOC-2-COM

Connection

Screws

Width

130 mm

Height

82 mm

Dim

(W x H) 130 mm x 82 mm

Content

1 pc(s)

Front mounting

130 mm

82 mm

27 mm

0

Screw connection

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3110839 ABB TVOC-2-COM Circuit breaker accessories 1 pc(s) (W x H) 130 mm x 82 mm Piece

User & Safety Instructions

User & Safety Instructions 3110839 ABB TVOC-2-COM Circuit breaker accessories 1 pc(s) (W x H) 130 mm x 82 mm Piece

Description

Additional display/HMI incl. Communication module with Modbus RTU interface for TVOC-2

This text is machine translated.

What kind of Circuit Breakers are you looking for?