• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB UA110-30-00-81 Capacitor bank contactor 3 makers 1 pc(s)

Product type
Capacitor bank contactor
No. of pins
3-pin
Type
UA110-30-00-81
Contact type
3 makers
Auxiliary contact type
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Capacitor bank contactor

Type

UA110-30-00-81

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

3 makers

Control voltage (max.)

24 V AC

Control voltage range

24 V AC (max)

Content

1 pc(s)

3

0

0

0

24-24 V

24-24 V

Other

70 kvar

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3110941 ABB UA110-30-00-81 Capacitor bank contactor 3 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3110941 ABB UA110-30-00-81 Capacitor bank contactor 3 makers 1 pc(s)

Description

UA110: 3-pole contactors for capacitor switching can be used in installations where the peak current reaches a maximum of 100 times the nominal effective current. Their electrical lifespan is 100 000 switching cycles. The 3-pole contactors in the UA range...are designed in modular construction.
- Main pole and auxiliary contact blocks: 3 main pole, without integrated auxiliary contacts, the installation of additional auxiliary contact blocks for front and side mounting is possible.
- Control circuit: AC operation with laminated magnetic circuit
- Accessories: A wide range of additional accessories is available.

This text is machine translated.