• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB UA16-30-01RA-80 Capacitor bank contactor 3 makers, 1 breaker + resistor 1 pc(s)

Product type
Capacitor bank contactor
No. of pins
3-pin
Connection
Screws
Type
UA16-30-01RA-80
Contact type
3 makers
1 breaker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Capacitor bank contactor

Type

UA16-30-01RA-80

No. of pins

3-pin

Contact type

3 makers

1 breaker

Control voltage (min.)

220 V AC

Control voltage (max.)

230 V AC

Control voltage range

220 - 230 V AC

Switching voltage (max.)

690 V AC

Features

+ resistor

Connection

Screws

Content

1 pc(s)

3

0

0

1

220-230 V

230-240 V

Screw connection

11.7 kvar

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105312 ABB UA16-30-01RA-80 Capacitor bank contactor 3 makers, 1 breaker + resistor 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105312 ABB UA16-30-01RA-80 Capacitor bank contactor 3 makers, 1 breaker + resistor 1 pc(s)

Description

The 3-pin contactors UA16-30-01-RA for capacitor circuit can be used in systems where the peak current is far above 100 times the nominal effective current. The contactors are supplied complete with their damping resistors and must be used without additional inductances. Their electrical lifespan is 250 000 switching operations at Ue < 500 V and 100 000 switching cycles at 500 V ≤ Ue ≤ 690 V. The contactors UA..RA are equipped with a special front block, which ensures the serial insertion of three damping resistors in the circuit, in order to limit the current peak when the capacitor bank is excited. Their connection also ensures that the capacitors are pre-charged to limit the second current peak when switching on the main poles. By using resistors, the highest current peak of the capacitor can be damped independently of its height when the capacitor is switched on. The 3-pole contactors in the series UA...RA are designed in block construction.

This text is machine translated.