• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB UA50-30-00-88 Capacitor bank contactor 3 makers 1 pc(s)

Product type
Capacitor bank contactor
No. of pins
3-pin
Connection
Screws
Type
UA50-30-00-88
Contact type
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Capacitor bank contactor

Type

UA50-30-00-88

No. of pins

3-pin

Contact type

3 makers

Control voltage (min.)

230 V AC

Control voltage (max.)

240 V AC

Control voltage range

230 - 240 V AC

Mounting type

Site

Connection

Screws

Content

1 pc(s)

3

0

0

0

230-240 V

240-260 V

Screw connection

33 kvar

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105479 ABB UA50-30-00-88 Capacitor bank contactor 3 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105479 ABB UA50-30-00-88 Capacitor bank contactor 3 makers 1 pc(s)

Description

The 3-pin contactors UA50-30-00 for capacitor switching can be used in systems where the peak current reaches a maximum of 100 times the nominal effective current. Their electrical lifespan is 100 000 switching cycles. The 3-pole contactors in the UA range...are designed in modular construction.
- Main pole and auxiliary contact blocks: 3 main pole, without integrated auxiliary contacts, the installation of additional auxiliary contact blocks for front and side mounting is possible.
- Control circuit: AC operation with laminated magnetic circuit
- Accessories: A wide range of additional accessories is available.

This text is machine translated.