• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB UVR-C XT1..XT4 F/P Circuit breaker accessories 1 pc(s) Piece

Product type
Circuit breaker accessories
Packaging type
Piece
Type
UVR-C XT1..XT4 F/P
Control voltage (max.)
60 V AC
60 V DC
Control voltage range
60, 60 V AC, V DC (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker accessories

Type

UVR-C XT1..XT4 F/P

Control voltage (max.)

60 V AC

60 V DC

Control voltage range

60, 60 V AC, V DC (max)

Features

pluggable

Content

1 pc(s)

FALSE

FALSE

FALSE

Other

60-60 V

60-60 V

60-60 V

FALSE

TRUE

AC/DC

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105656 ABB UVR-C XT1..XT4 F/P Circuit breaker accessories 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3105656 ABB UVR-C XT1..XT4 F/P Circuit breaker accessories 1 pc(s) Piece

Description

Compact circuit breaker for system protection according to EN 60947-2 (DIN VDE 0660, part 101),
Compact circuit breakers in accordance with EN 60947-3 (DIN VDE 0660, part 107).

The Tmax XT compact power/switch disconnectors meet the different system requirements of DC and AC power supply systems. Tmax XT with thermo-magnetic or electronic triggers can be used to protect power distribution units, cables, generators and motors. Many of these circuit breakers can also be used in communication systems. Extensive connection kits, mechanical and electrical accessories as well as version conversion kits (pluggable/extendable) are available. Different fieldbus and IP communication protocols can be used.
The installation process is, thanks to the
Bluetooth and Ekip connectivity for mobile
Devices, simplified.
The connectivity built into the SACE Tmax XT Series
Links smartphones, tablets, and PCs to
Real-time with data analysis tools on the ABB
AbilityTM Cloud platform

This text is machine translated.

What kind of Circuit Breakers are you looking for?