• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB VB6-30-10-P-01 Switch 3 makers 24 V 8.5 A + auxiliary contact Piece 1 pc(s)

Product type
Switch
Nominal voltage
24 V
Current load
8.5 A
Connection
Screw terminal
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switch

Type

VB6-30-10-P-01

Contact type

3 makers

Nominal voltage

24 V

Switching voltage (max.)

4 V AC

Permanent current (max.)

8.5 A

Current load

8.5 A

Features

+ auxiliary contact

Connection

Screw terminal

IP20

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2327487 ABB VB6-30-10-P-01 Switch 3 makers 24 V 8.5 A + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2327487 ABB VB6-30-10-P-01 Switch 3 makers 24 V 8.5 A + auxiliary contact Piece 1 pc(s)

Description

Small turning contactors VB/VBC 6 and VB/VBC 7 of 4 and 5.5 kW AC-3 (400 V) stand for a series with very small dimensions and with connection variants in screw, solder pin and flat plug technology. This means that the devices offer a very wide range of applications even under unfavorable space conditions. The mechanically locked reversing contactors switch power circuits of motors with clockwise and anti-clockwise rotation with their AC or DC control. Accessories that can be attached are extinguishing links as well as 2-pole auxiliary switches that can be plugged on the front and a reversing wiring.

This text is machine translated.