Switch
VB6A-30-10-80
2-pin
3 makers
1 maker
220 V
220 V AC
240 V AC
220 - 240 V AC
4 V AC
9 A
8.5 A
4 kW
DIN rail
Screws
IP20
50 mm
100 mm
150 mm
(W x H x D) 50 x 100 x 150 mm
1 pc(s)
1000 g
96.2
Reversing contactor
57.5 mm
46.7 mm
4 kW
3
0
1
0
8.5 A
8.5 A
TRUE
220-240 V
220-240 V
0-0 V
AC
IP20
Screw connection
690-690 V
690-690 V
2.5-2.5 V
AC
1
1.491
yes
Datasheet 2326425 ABB VB6A-30-10-80 Switch 3 makers 4 kW 220 V 8.5 A 1 pc(s)
User & Safety Instructions 2326425 ABB VB6A-30-10-80 Switch 3 makers 4 kW 220 V 8.5 A 1 pc(s)