Piece
Reversing contactor
VB7-30-01-02
2-pin
42 V
400 V AC
5500 W
11.5 A
11.5 A
Screws
IP20
1 pc(s)
96.2
Reversing contactor
57.5 mm
46.7 mm
5.5 kW
3
0
0
1
11.5 A
11.5 A
TRUE
42-42 V
42-42 V
0-0 V
IP20
Screw connection
690-690 V
690-690 V
AC
1
2.237
yes
Datasheet 2324772 ABB VB7-30-01-02 Reversing contactor 42 V 11.5 A Piece 1 pc(s)
User & Safety Instructions 2324772 ABB VB7-30-01-02 Reversing contactor 42 V 11.5 A Piece 1 pc(s)