• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB VB7-30-10-F-01 Reversing contactor 3 makers 5.5 kW + auxiliary contact 1 pc(s)

Product type
Reversing contactor
No. of pins
2-pin
Power
5.5 kW
Connection
CEE 7/16 CEE plug
Type
VB7-30-10-F-01
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reversing contactor

Type

VB7-30-10-F-01

No. of pins

2-pin

Contact type

3 makers

Auxiliary contact type

3 makers

Control voltage (max.)

24 V AC

Control voltage range

24 V AC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

6 A

5.5 kW

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

CEE 7/16 CEE plug

IP20

Content

1 pc(s)

Reversing contactor

5.5 kW

3

0

12 A

6 A

TRUE

24-24 V

24-24 V

IP20

Flat plug-in connection

Other

AC

1

2.2371 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3111798 ABB VB7-30-10-F-01 Reversing contactor 3 makers 5.5 kW + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111798 ABB VB7-30-10-F-01 Reversing contactor 3 makers 5.5 kW + auxiliary contact 1 pc(s)

Description

Small reversing contactors VB/VBC 6 and VB/VBC 7 of 4 and 5.5 kW AC-3 (400 V) stand for a series with very small dimensions and with connection variants in screw, solder pin and flat plug technology. These devices offer a very wide range of usage possibilities, even under unfavorable conditions. With their AC or DC control, the mechanically locked reversing contactors switch power circuits of motors with right-hand and left-hand motion. Mountable accessories are quenching circuits and front attachable 2-pole auxiliary switches and a turning wiring.

This text is machine translated.