

Reversing contactor
VBC6-30-01-01
2-pin
3 makers
3 makers
24 V DC
24 V DC (max)
400 V AC
6 A
4 kW
+ auxiliary contact
Screws
IP20
1 pc(s)
96.2
Reversing contactor
57.5 mm
46.7 mm
4 kW
3
0
0
1
9 A
8.5 A
TRUE
0-0 V
0-0 V
24-24 V
DC
IP20
Screw connection
Screw connection
690-690 V
690-690 V
2.5-2.5 V
DC
1
1.491
yes
Datasheet 3111714 ABB VBC6-30-01-01 Reversing contactor 3 makers 4 kW + auxiliary contact 1 pc(s)
User & Safety Instructions 3111714 ABB VBC6-30-01-01 Reversing contactor 3 makers 4 kW + auxiliary contact 1 pc(s)