• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB VBC6-30-10-01 Reversing contactor 3 makers 4 kW + auxiliary contact 1 pc(s)

Product type
Reversing contactor
No. of pins
3-pin
Power
4 kW
Connection
Screws
Type
VBC6-30-10-01
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reversing contactor

Type

VBC6-30-10-01

No. of pins

3-pin

Contact type

3 makers

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Permanent current (max.)

6 A

4 kW

Features

+ auxiliary contact

Connection

Screws

IP20

Content

1 pc(s)

96.2

Reversing contactor

57.5 mm

46.7 mm

4 kW

3

0

1

0

9 A

8.5 A

TRUE

0-0 V

0-0 V

24-24 V

DC

IP20

Screw connection

Screw connection

690-690 V

690-690 V

2.5-2.5 V

DC

1

1.491

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3111720 ABB VBC6-30-10-01 Reversing contactor 3 makers 4 kW + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3111720 ABB VBC6-30-10-01 Reversing contactor 3 makers 4 kW + auxiliary contact 1 pc(s)

Description

Small reversing contactors VB/VBC 6 and VB/VBC 7 of 4 and 5.5 kW AC-3 (400 V) stand for a series with very small dimensions and with connection variants in screw, solder pin and flat plug technology. These devices offer a very wide range of usage possibilities, even under unfavorable conditions. With their AC or DC control, the mechanically locked reversing contactors switch power circuits of motors with right-hand and left-hand motion. Mountable accessories are quenching circuits and front attachable 2-pole auxiliary switches and a turning wiring.

This text is machine translated.