• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB XLP00-A40/75-3BC Isolator switch 125 A 1 pc(s) Piece

Packaging type
Piece
Product type
Isolator switch
Mounting type
Busbar
Switching current (max.)
125 A
No. of contacts
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Isolator switch

Mounting type

Busbar

No. of contacts

3

Number of pins

3

Connection

Clamp

Switching current (max.)

125 A

IP30

Content

1 pc(s)

Type

XLP00-A40/75-3BC

Other

125 A

3

50 kA

IP30

NH000, NH00

FALSE

Cable clamp

FALSE

Other

TRUE

TRUE

FALSE

FALSE

TRUE

690 V

FALSE

Front side

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3100979 ABB XLP00-A40/75-3BC Isolator switch 125 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3100979 ABB XLP00-A40/75-3BC Isolator switch 125 A 1 pc(s) Piece

Description

The ABB EasyLine series has a robust, uniform design that is user-friendly. Thanks to this modern design, the series switches nominal currents of 100 A - 630 A at voltages from 220 V to 690 V with ease. In addition, a high degree of safety is ensured with the degree of protection IP30 from the front in the closed position and the degree of protection IP20 in the open position. ABB offers you the series in 1-, 2-, 3- and 4-pin versions including a wide range of cable clamps and snap accessories. The devices are also tested according to EN / IEC 60947-3-1.

This text is machine translated.