

Isolator switch
Horizontal
3
3
Bolt fixings
160 A
IP41
1 pc(s)
XRG00-185/10-3P-IT
Side
160 A
3
120 kA
IP41
NH00
TRUE
Bolt connection
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
FALSE
Front side
FALSE
yes
Datasheet 3101008 ABB XRG00-185/10-3P-IT Isolator switch 160 A 1 pc(s)
User & Safety Instructions 3101008 ABB XRG00-185/10-3P-IT Isolator switch 160 A 1 pc(s)