• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB XRG00-50/10-3P Isolator switch 160 A 1 pc(s) Single

Packaging type
Single
Product type
Isolator switch
Mounting type
Horizontal
Switching current (max.)
160 A
No. of contacts
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Isolator switch

Mounting type

Horizontal

No. of contacts

3

Number of pins

3

Connection

Bolt fixings

Switching current (max.)

160 A

IP41

Content

1 pc(s)

Type

XRG00-50/10-3P

Side

160 A

3

120 kA

IP41

NH00

FALSE

Bolt connection

FALSE

Other

TRUE

FALSE

FALSE

FALSE

TRUE

690 V

FALSE

Front side

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3101020 ABB XRG00-50/10-3P Isolator switch 160 A 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3101020 ABB XRG00-50/10-3P Isolator switch 160 A 1 pc(s) Single

Description

SlimLine XRG - three-pole fuse disconnector, horizontal, size NH00, for 50mm busbar distance and 10mm busbar thickness

This text is machine translated.