• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB XRG00-50/10-3P-ITS Isolator switch 160 A 1 pc(s)

Product type
Isolator switch
Mounting type
Horizontal
Switching current (max.)
160 A
Number of pins
3
Connection
Bolt fixings
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Mounting type

Horizontal

Number of pins

3

Connection

Bolt fixings

Switching current (max.)

160 A

IP41

Content

1 pc(s)

Type

XRG00-50/10-3P-ITS

Side

160 A

3

120 kA

IP41

NH00

FALSE

Bolt connection

FALSE

Other

TRUE

FALSE

FALSE

FALSE

TRUE

690 V

FALSE

Front side

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3101024 ABB XRG00-50/10-3P-ITS Isolator switch 160 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3101024 ABB XRG00-50/10-3P-ITS Isolator switch 160 A 1 pc(s)

Description

SlimLine XRG - Three-pole fuse disconnector, horizontal, size NH00, for 50mm busbar distance and 10mm busbar thickness, with ITS unit (Intelligent Tier Switch) - intelligent measuring system

This text is machine translated.