

Isolator switch
Horizontal
4
4
Bolt fixings
160 A
IP41
1 pc(s)
XRG00-50/10-4P-ITS
Side
160 A
4
55 kA
IP41
NH00
FALSE
Bolt connection
FALSE
Other
TRUE
FALSE
FALSE
FALSE
TRUE
500 V
FALSE
Front side
FALSE
yes
Datasheet 3101032 ABB XRG00-50/10-4P-ITS Isolator switch 160 A 1 pc(s)
User & Safety Instructions 3101032 ABB XRG00-50/10-4P-ITS Isolator switch 160 A 1 pc(s)