• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB XRG00-50/10-4P-ITS Isolator switch + status indicator 160 A 1 pc(s) Piece

Packaging type
Piece
Product type
Isolator switch
Switching current (max.)
160 A
Switch/button features
+ status indicator
No. of contacts
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Isolator switch

Switch/button features

+ status indicator

No. of contacts

4

Number of pins

4

Connection

Bolt fixings

Switching current (max.)

160 A

IP41

Content

1 pc(s)

Type

XRG00-50/10-4P-ITS

Side

160 A

4

55 kA

IP41

NH00

TRUE

Bolt connection

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

500 V

FALSE

Front side

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3101035 ABB XRG00-50/10-4P-ITS Isolator switch + status indicator 160 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3101035 ABB XRG00-50/10-4P-ITS Isolator switch + status indicator 160 A 1 pc(s) Piece

Description

SlimLine XRG - four-pole fuse disconnector, horizontal, size NH00, for 50mm busbar distance and 10mm busbar thickness, with ITS unit (Intelligent Tier Switch with display) - intelligent measuring system with display and motor

This text is machine translated.