• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB XRG1-185/10-4P-ITS Isolator switch 250 A 1 pc(s)

Product type
Isolator switch
Mounting type
Horizontal
Switching current (max.)
250 A
No. of contacts
4
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Mounting type

Horizontal

No. of contacts

4

Number of pins

4

Connection

Bolt fixings

Switching current (max.)

250 A

IP41

Content

1 pc(s)

Type

XRG1-185/10-4P-ITS

Side

250 A

4

55 kA

IP41

NH1

TRUE

Bolt connection

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

500 V

FALSE

Front side

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3101069 ABB XRG1-185/10-4P-ITS Isolator switch 250 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3101069 ABB XRG1-185/10-4P-ITS Isolator switch 250 A 1 pc(s)

Description

The SlimLine XRG series represents an economical and reliable solution for the most different ranges of industrial applications owing to high-quality processing. With this series of ABB fuse switch disconnectors currents from 63 A to 630 A can be switched and by using double handles even up to 1250 A. In addition, a high degree of safety is provided with the protection class IP 41. The installation is even easier thanks to horizontal and vertical mounting and saves more time than ever before. SlimLine XRG offers safe operation remotely through the use of motors as well as an integrated energy management with bus connection when using the variants with integrated ITS unit. ABB offers 2-pin versions for DC and 3- and 4-pin versions for AC applications.

This text is machine translated.