• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB XRG1-50/10-3P-ITS2 Isolator switch 250 A 1 pc(s)

Product type
Isolator switch
Switching current (max.)
250 A
Number of pins
3
Connection
Bolt fixings
IP rating
IP41
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Number of pins

3

Connection

Bolt fixings

Switching current (max.)

250 A

IP41

Content

1 pc(s)

Type

XRG1-50/10-3P-ITS2

Side

250 A

3

120 kA

IP41

NH1

FALSE

Bolt connection

FALSE

Other

TRUE

FALSE

FALSE

FALSE

TRUE

690 V

FALSE

Front side

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3101078 ABB XRG1-50/10-3P-ITS2 Isolator switch 250 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3101078 ABB XRG1-50/10-3P-ITS2 Isolator switch 250 A 1 pc(s)

Description

SlimLine XRG - Three-pole fuse disconnect switch, horizontal, size NH1, for 50mm busbar distance and 10mm busbar thickness, with ITS unit (Intelligent Tier Switch with display) - intelligent measuring system with display

This text is machine translated.