

Isolator switch
3
3
Bolt fixings
250 A
IP41
1 pc(s)
XRG1-50/10-3P-ITS2
Side
250 A
3
120 kA
IP41
NH1
TRUE
Bolt connection
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
FALSE
Front side
FALSE
yes
Datasheet 3101079 ABB XRG1-50/10-3P-ITS2 Isolator switch 250 A 1 pc(s)
User & Safety Instructions 3101079 ABB XRG1-50/10-3P-ITS2 Isolator switch 250 A 1 pc(s)