

Isolator switch
4
Bolt fixings
250 A
IP41
1 pc(s)
XRG1-50/10-4P-EFM
Side
250 A
4
55 kA
IP41
NH1
FALSE
Bolt connection
FALSE
Other
TRUE
FALSE
FALSE
FALSE
TRUE
500 V
FALSE
Front side
FALSE
yes
Datasheet 3101081 ABB XRG1-50/10-4P-EFM Isolator switch 250 A 1 pc(s)
User & Safety Instructions 3101081 ABB XRG1-50/10-4P-EFM Isolator switch 250 A 1 pc(s)