• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB XRG1-50/10-4P-MOT Isolator switch 250 A 1 pc(s) Single

Packaging type
Single
Product type
Isolator switch
Switching current (max.)
250 A
No. of contacts
4
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Isolator switch

No. of contacts

4

Number of pins

4

Connection

Bolt fixings

Switching current (max.)

250 A

Depth

10 mm

Width

50 mm

IP41

Content

1 pc(s)

Type

XRG1-50/10-4P-MOT

Dim

(W x D) 50 mm x 10 mm

Side

250 A

4

55 kA

IP41

NH1

TRUE

Bolt connection

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

500 V

FALSE

Front side

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3101082 ABB XRG1-50/10-4P-MOT Isolator switch 250 A 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3101082 ABB XRG1-50/10-4P-MOT Isolator switch 250 A 1 pc(s) Single

Description

SlimLine XRG - four-pole fuse disconnector, horizontal, size NH1, for 50mm busbar distance and 10mm busbar thickness, with motor

This text is machine translated.